
YIC62217EBGGBL2L5RK | |
|---|---|
DigiKey Part Number | 3155-YIC62217EBGGBL2L5RKTR-ND - Tape & Reel (TR) 3155-YIC62217EBGGBL2L5RKCT-ND - Cut Tape (CT) 3155-YIC62217EBGGBL2L5RKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YIC62217EBGGBL2L5RK |
Description | RCVR GNSS/GPS L1+L2+L5 MOD RTK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | YIC6 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS 1.176GHz, 1.191GHz, 1.207GHz, 1.227GHz, 1.246GHz, 1.268GHz, 1.561GHz, 1.575GHz, 1.602GHz -165dBm 2Mbps Not Included 54-LGA (22x17) |
Datasheet | Datasheet |
EDA/CAD Models | YIC62217EBGGBL2L5RK Models |
Category | Current - Receiving 70mA |
Manufacturer YIC | Data Interface I2C, UART |
Series | Antenna Connector Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.8V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Frequency 1.176GHz, 1.191GHz, 1.207GHz, 1.227GHz, 1.246GHz, 1.268GHz, 1.561GHz, 1.575GHz, 1.602GHz | Mounting Type Surface Mount |
Sensitivity -165dBm | Package / Case 54-SMD Module |
Data Rate (Max) 2Mbps | Supplier Device Package 54-LGA (22x17) |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS | Base Product Number |
Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 377,26000 Kč | 1 377,26 Kč |
| 10 | 1 208,68700 Kč | 12 086,87 Kč |
| 25 | 1 150,35440 Kč | 28 758,86 Kč |
| 100 | 1 140,50640 Kč | 114 050,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1 022,74372 Kč | 255 685,93 Kč |
| Unit Price without VAT: | 1 377,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 666,48460 Kč |




