
ATIGGBL2L52580-100 | |
|---|---|
DigiKey Part Number | 3155-ATIGGBL2L52580-100-ND |
Manufacturer | |
Manufacturer Product Number | ATIGGBL2L52580-100 |
Description | ANT GPS L1+L2+L5/GLONASS/BEIDOU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GPS Ceramic Patch I-PEX(F) Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.227GHz, 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.166GHz ~ 1.186GHz, 1.217GHz ~ 1.237GHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.594GHz ~ 1.61GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 5 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -3dBi, 0dBi, 0dBi, 0.5dBi, 1.5dBi | |
Features | Cable - 100mm, LNA | |
Termination | I-PEX(F) | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.157" (4.00mm) | |
Applications | Beidou, Galileo, GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 950,16000 Kč | 950,16 Kč |
| 10 | 776,84200 Kč | 7 768,42 Kč |
| 30 | 726,18100 Kč | 21 785,43 Kč |
| 120 | 680,97917 Kč | 81 717,50 Kč |
| 270 | 661,63607 Kč | 178 641,74 Kč |
| Unit Price without VAT: | 950,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 149,69360 Kč |




