


ADFGP.55A.07.0100C | |
|---|---|
DigiKey Part Number | 931-ADFGP.55A.07.0100C-ND |
Manufacturer | |
Manufacturer Product Number | ADFGP.55A.07.0100C |
Description | GPS L1/L2/L5, GLONASS AND BEIDOU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Ceramic Patch I-PEX MHFHT PCB |
Datasheet | Datasheet |
Category | Number of Bands 5 |
Manufacturer Taoglas Limited | VSWR 1.5 |
Series | Gain 1.99dBi, 1.86dBi, 1.64dBi, 2.38dBi, 2.36dBi |
Packaging Tray | Features Cable - 100mm, LNA, Filter |
Part Status Active | Termination I-PEX MHFHT |
RF Family/Standard Navigation | Mounting Type PCB |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.669" (17.00mm) |
Frequency (Center/Band) 1.176GHz, 1.227GHz, 1.561GHz, 1.575GHz, 1.603GHz | Applications BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
Antenna Type Ceramic Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 588,98000 Kč | 1 588,98 Kč |
| 10 | 1 319,09000 Kč | 13 190,90 Kč |
| 96 | 1 179,40458 Kč | 113 222,84 Kč |
| Unit Price without VAT: | 1 588,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 922,66580 Kč |




