New Product
YIC6 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS 1.176GHz, 1.191GHz, 1.561GHz, 1.575GHz, 1.602GHz -159dBm 2Mbps Not Included 24-LCC (16x12.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YIC61612EBGGBL5RK-DR

DigiKey Part Number
3155-YIC61612EBGGBL5RK-DRTR-ND - Tape & Reel (TR)
3155-YIC61612EBGGBL5RK-DRCT-ND - Cut Tape (CT)
3155-YIC61612EBGGBL5RK-DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YIC61612EBGGBL5RK-DR
Description
GNSS MODULE RTK DEAD RECKONING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
YIC6 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS 1.176GHz, 1.191GHz, 1.561GHz, 1.575GHz, 1.602GHz -159dBm 2Mbps Not Included 24-LCC (16x12.2)
Datasheet
 Datasheet
EDA/CAD Models
YIC61612EBGGBL5RK-DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Receiving
28mA
Manufacturer
YIC
Data Interface
I2C, UART
Series
Antenna Connector
Not Included
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.8V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Frequency
1.176GHz, 1.191GHz, 1.561GHz, 1.575GHz, 1.602GHz
Mounting Type
Surface Mount
Sensitivity
-159dBm
Package / Case
24-SMD Module
Data Rate (Max)
2Mbps
Supplier Device Package
24-LCC (16x12.2)
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS
Base Product Number
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1643,81000 Kč643,81 Kč
10562,51500 Kč5 625,15 Kč
25534,30960 Kč13 357,74 Kč
100495,65600 Kč49 565,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250472,53892 Kč118 134,73 Kč
Manufacturers Standard Package
Unit Price without VAT:643,81000 Kč
Unit Price with VAT:779,01010 Kč