YIC5 RF Receiver Galileo, GLONASS, GNSS, GPS 1.598GHz ~ 1.605GHz, 1.575GHz -161dBm 9.6kbps On-Board, Patch Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YIC51818GMGG-33-C

DigiKey Part Number
3155-YIC51818GMGG-33-C-ND
Manufacturer
Manufacturer Product Number
YIC51818GMGG-33-C
Description
RF RCVR GNSS/GPS ANT MODULE 1818
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
YIC5 RF Receiver Galileo, GLONASS, GNSS, GPS 1.598GHz ~ 1.605GHz, 1.575GHz -161dBm 9.6kbps On-Board, Patch Module
Datasheet
 Datasheet
EDA/CAD Models
YIC51818GMGG-33-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YIC
Series
Packaging
Tray
Part Status
Active
Frequency
1.598GHz ~ 1.605GHz, 1.575GHz
Sensitivity
-161dBm
Data Rate (Max)
9.6kbps
Modulation or Protocol
Galileo, GLONASS, GNSS, GPS
Applications
GPS/GNSS Receiver
Current - Receiving
-
Data Interface
UART
Memory Size
-
Antenna Connector
On-Board, Patch
Features
-
Voltage - Supply
3.3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1379,01000 Kč379,01 Kč
10330,02600 Kč3 300,26 Kč
90291,40556 Kč26 226,50 Kč
180280,65928 Kč50 518,67 Kč
270274,66552 Kč74 159,69 Kč
540264,89522 Kč143 043,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:379,01000 Kč
Unit Price with VAT:458,60210 Kč