New at DigiKey
4 Position Cable Assembly Rectangular Socket to Socket 0.115' (35.05mm, 1.38")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J0408-A32-J0408-35

DigiKey Part Number
3155-J0408-A32-J0408-35-ND
Manufacturer
Manufacturer Product Number
J0408-A32-J0408-35
Description
CABLE JST 0.8 PITCH 4-PIN 35MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 0.115' (35.05mm, 1.38")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YIC
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.031" (0.80mm)
Pitch - Cable
-
Length
0.115' (35.05mm, 1.38")
Features
-
Color
Black, Blue, Red, Yellow, Twisted Pair (Round)
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
137,17000 Kč37,17 Kč
1031,62300 Kč316,23 Kč
2529,64080 Kč741,02 Kč
5028,22140 Kč1 411,07 Kč
10026,87110 Kč2 687,11 Kč
25025,18752 Kč6 296,88 Kč
50023,98476 Kč11 992,38 Kč
1 00022,83994 Kč22 839,94 Kč
2 50021,41057 Kč53 526,43 Kč
Unit Price without VAT:37,17000 Kč
Unit Price with VAT:44,97570 Kč