
OSC24M-3.3I/S3 | |
|---|---|
DigiKey Part Number | 3155-OSC24M-3.3I/S3TR-ND - Tape & Reel (TR) 3155-OSC24M-3.3I/S3CT-ND - Cut Tape (CT) 3155-OSC24M-3.3I/S3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC24M-3.3I/S3 |
Description | XTAL OSC XO 24MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 831025558 | Würth Elektronik | 2 040 | 732-831025558CT-ND | 28,99000 Kč | Parametric Equivalent |
| ASE-24.000MHZ-L-C-T | Abracon LLC | 17 251 | 535-ASE-24.000MHZ-L-C-TCT-ND | 27,11000 Kč | Parametric Equivalent |
| AU-24.000MBE-T | TXC CORPORATION | 5 229 | 887-1642-1-ND | 49,01000 Kč | Parametric Equivalent |
| EB13E2H2H-24.000M TR | Ecliptek | 2 243 | 2773-EB13E2H2H-24.000MCT-ND | 26,49000 Kč | Parametric Equivalent |
| ISM97-3251BH-24.000MHZ | ILSI | 313 | 2780-ISM97-3251BH-24.000MHZCT-ND | 24,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 17,60200 Kč | 176,02 Kč |
| 25 | 16,65120 Kč | 416,28 Kč |
| 50 | 15,96700 Kč | 798,35 Kč |
| 100 | 15,30590 Kč | 1 530,59 Kč |
| 250 | 14,47372 Kč | 3 618,43 Kč |
| 500 | 13,87474 Kč | 6 937,37 Kč |
| 1 000 | 13,30080 Kč | 13 300,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,44017 Kč | 37 320,51 Kč |
| 6 000 | 11,92646 Kč | 71 558,76 Kč |
| 9 000 | 11,63607 Kč | 104 724,63 Kč |
| 15 000 | 11,28042 Kč | 169 206,30 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |

