
ISM97-3251BH-24.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ISM97-3251BH-24.000MHZCT-ND - Cut Tape (CT) 2780-ISM97-3251BH-24.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM97-3251BH-24.000MHZ |
Description | OSC XO 24MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 831025558 | Würth Elektronik | 2 040 | 732-831025558CT-ND | 28,99000 Kč | Parametric Equivalent |
| ASE-24.000MHZ-L-C-T | Abracon LLC | 17 251 | 535-ASE-24.000MHZ-L-C-TCT-ND | 27,11000 Kč | Parametric Equivalent |
| AU-24.000MBE-T | TXC CORPORATION | 5 229 | 887-1642-1-ND | 49,01000 Kč | Parametric Equivalent |
| EB13E2H2H-24.000M TR | Ecliptek | 2 243 | 2773-EB13E2H2H-24.000MCT-ND | 26,49000 Kč | Parametric Equivalent |
| LFSPXO025558 | IQD Frequency Products | 4 936 | 1923-LFSPXO025558CT-ND | 31,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 Kč | 24,61 Kč |
| 10 | 21,37700 Kč | 213,77 Kč |
| 25 | 20,20480 Kč | 505,12 Kč |
| 50 | 19,37480 Kč | 968,74 Kč |
| 100 | 18,57180 Kč | 1 857,18 Kč |
| 250 | 17,56200 Kč | 4 390,50 Kč |
| Unit Price without VAT: | 24,61000 Kč |
|---|---|
| Unit Price with VAT: | 29,77810 Kč |

