
831025558 | |
|---|---|
DigiKey Part Number | 732-831025558TR-ND - Tape & Reel (TR) 732-831025558CT-ND - Cut Tape (CT) 732-831025558DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831025558 |
Description | XTAL OSC XO 24.0000MHZ CMOS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831025558 Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 12mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASE-24.000MHZ-L-C-T | Abracon LLC | 17 251 | 535-ASE-24.000MHZ-L-C-TCT-ND | 27,11000 Kč | Parametric Equivalent |
| AU-24.000MBE-T | TXC CORPORATION | 5 229 | 887-1642-1-ND | 49,01000 Kč | Parametric Equivalent |
| EB13E2H2H-24.000M TR | Ecliptek | 2 243 | 2773-EB13E2H2H-24.000MCT-ND | 26,49000 Kč | Parametric Equivalent |
| ISM97-3251BH-24.000MHZ | ILSI | 313 | 2780-ISM97-3251BH-24.000MHZCT-ND | 24,61000 Kč | Parametric Equivalent |
| LFSPXO025558 | IQD Frequency Products | 4 936 | 1923-LFSPXO025558CT-ND | 31,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| 10 | 27,52900 Kč | 275,29 Kč |
| 50 | 25,86080 Kč | 1 293,04 Kč |
| 100 | 24,40090 Kč | 2 440,09 Kč |
| 500 | 22,73250 Kč | 11 366,25 Kč |
| 1 000 | 20,43839 Kč | 20 438,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,14429 Kč | 54 432,87 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |






