New Product
GR-605GGBL5RK-DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT-605GGBL5RK-DR-N

DigiKey Part Number
3155-GT-605GGBL5RK-DR-N-ND
Manufacturer
Manufacturer Product Number
GT-605GGBL5RK-DR-N
Description
RCVR GNSS RTK DEAD RECKONING
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Receiver 1.176GHz, 1.207GHz, 1.561GHz, 1.575GHz, 1.602GHz BeiDou, Galileo, GLONASS, GNSS, GPS UART 921.6kbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YIC
Series
Packaging
Bag
Part Status
Active
Function
Receiver
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Frequency
1.176GHz, 1.207GHz, 1.561GHz, 1.575GHz, 1.602GHz
Applications
Automotive, Fleet Management, Location, Navigation, Tracking
Interface
UART
Sensitivity
-165dBm
Power - Output
-
Data Rate (Max)
921.6kbps
Features
1.5m Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1918,79000 Kč918,79 Kč
Manufacturers Standard Package
Unit Price without VAT:918,79000 Kč
Unit Price with VAT:1 111,73590 Kč