32.768K12.5PI/3215E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: 11,65158 Kč
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: 9,24815 Kč
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: 8,56298 Kč
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: 8,92436 Kč
Datasheet

Parametric Equivalent


Hefei Jingweite Electronics Co., Ltd.
In Stock: 1 935
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 25 252
Unit Price: 15,75000 Kč
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 9 726
Unit Price: 12,81000 Kč
Datasheet

Parametric Equivalent


QST
In Stock: 102
Unit Price: 17,01000 Kč
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 0
Unit Price: 8,61000 Kč
Datasheet
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32.768K12.5PI/3215E

DigiKey Part Number
3155-32.768K12.5PI/3215ETR-ND - Tape & Reel (TR)
3155-32.768K12.5PI/3215ECT-ND - Cut Tape (CT)
3155-32.768K12.5PI/3215EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
32.768K12.5PI/3215E
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
109,86900 Kč98,69 Kč
259,33160 Kč233,29 Kč
508,94940 Kč447,47 Kč
1008,57770 Kč857,77 Kč
2508,11196 Kč2 027,99 Kč
5007,77598 Kč3 887,99 Kč
1 0007,45429 Kč7 454,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,97162 Kč20 914,86 Kč
6 0006,68345 Kč40 100,70 Kč
9 0006,52051 Kč58 684,59 Kč
15 0006,32094 Kč94 814,10 Kč
21 0006,19294 Kč130 051,74 Kč
30 0006,06011 Kč181 803,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč