Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RT3215-32.768-12.5-EXT6-TR | |
|---|---|
DigiKey Part Number | 2151-RT3215-32.768-12.5-EXT6-TR-ND - Tape & Reel (TR) 2151-RT3215-32.768-12.5-EXT6-TRCT-ND - Cut Tape (CT) 2151-RT3215-32.768-12.5-EXT6-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT3215-32.768-12.5-EXT6-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 25 | 7,06360 Kč | 176,59 Kč |
| 50 | 6,76980 Kč | 338,49 Kč |
| 100 | 6,49050 Kč | 649,05 Kč |
| 250 | 6,13812 Kč | 1 534,53 Kč |
| 500 | 5,88406 Kč | 2 942,03 Kč |
| 1 000 | 5,64048 Kč | 5 640,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,27512 Kč | 15 825,36 Kč |
| 6 000 | 5,05698 Kč | 30 341,88 Kč |
| 9 000 | 4,93364 Kč | 44 402,76 Kč |
| 15 000 | 4,78256 Kč | 71 738,40 Kč |
| 21 000 | 4,68562 Kč | 98 398,02 Kč |
| 30 000 | 4,58507 Kč | 137 552,10 Kč |
| 36 000 | 4,53451 Kč | 163 242,36 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |









