
DH2032K768C5T1521011 | |
|---|---|
DigiKey Part Number | 4538-DH2032K768C5T1521011-ND - Tape & Reel (TR) 4538-DH2032K768C5T1521011CT-ND - Cut Tape (CT) 4538-DH2032K768C5T1521011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DH2032K768C5T1521011 |
Description | 3215 TUNING FORK 32.768KHZ 12.5P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 25 | 7,54240 Kč | 188,56 Kč |
| 50 | 7,18560 Kč | 359,28 Kč |
| 100 | 6,84110 Kč | 684,11 Kč |
| 250 | 6,41112 Kč | 1 602,78 Kč |
| 500 | 6,10496 Kč | 3 052,48 Kč |
| 1 000 | 5,81330 Kč | 5 813,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,37941 Kč | 16 138,23 Kč |
| 6 000 | 5,12264 Kč | 30 735,84 Kč |
| 9 000 | 4,97821 Kč | 44 803,89 Kč |
| 15 000 | 4,80206 Kč | 72 030,90 Kč |
| 21 000 | 4,68949 Kč | 98 479,29 Kč |
| 30 000 | 4,57305 Kč | 137 191,50 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

