
32.768K12.5PI/3215A | |
|---|---|
DigiKey Part Number | 3155-32.768K12.5PI/3215ATR-ND - Tape & Reel (TR) 3155-32.768K12.5PI/3215ACT-ND - Cut Tape (CT) 3155-32.768K12.5PI/3215ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 32.768K12.5PI/3215A |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 60 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 60 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 25 | 5,70320 Kč | 142,58 Kč |
| 50 | 5,47200 Kč | 273,60 Kč |
| 100 | 5,24530 Kč | 524,53 Kč |
| 250 | 4,95972 Kč | 1 239,93 Kč |
| 500 | 4,75436 Kč | 2 377,18 Kč |
| 1 000 | 4,55783 Kč | 4 557,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,26259 Kč | 12 787,77 Kč |
| 6 000 | 4,08625 Kč | 24 517,50 Kč |
| 9 000 | 3,98654 Kč | 35 878,86 Kč |
| 15 000 | 3,86443 Kč | 57 966,45 Kč |
| 21 000 | 3,78605 Kč | 79 507,05 Kč |
| 30 000 | 3,70475 Kč | 111 142,50 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |





