32.768 kHz ±20ppm Crystal 12.5pF 30 kOhms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32.768K12.5P2/DT38

DigiKey Part Number
3155-32.768K12.5P2/DT38-ND
Manufacturer
Manufacturer Product Number
32.768K12.5P2/DT38
Description
CRYSTAL 32.7680KHZ 12.5PF DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 30 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
30 kOhms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.118" Dia x 0.315" L (3.00mm x 8.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 976
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,36800 Kč43,68 Kč
254,13240 Kč103,31 Kč
503,96440 Kč198,22 Kč
1003,80060 Kč380,06 Kč
2503,59400 Kč898,50 Kč
5003,44494 Kč1 722,47 Kč
1 0003,30257 Kč3 302,57 Kč
3 0003,08853 Kč9 265,59 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč