
DCAN500-IC | |
|---|---|
DigiKey Part Number | 4934-DCAN500-ICTR-ND - Tape & Reel (TR) 4934-DCAN500-ICCT-ND - Cut Tape (CT) 4934-DCAN500-ICDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCAN500-IC |
Description | CAN A/B/FD PLC TRANSCEIVER IC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 83.3k ~ 1M Modem PSK 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yamar | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Data Format | PSK | |
Baud Rates | 83.3k ~ 1M | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,99000 Kč | 205,99 Kč |
| 10 | 160,67700 Kč | 1 606,77 Kč |
| 25 | 149,32080 Kč | 3 733,02 Kč |
| 100 | 136,85240 Kč | 13 685,24 Kč |
| 250 | 130,90572 Kč | 32 726,43 Kč |
| 500 | 127,32138 Kč | 63 660,69 Kč |
| 1 000 | 124,37262 Kč | 124 372,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 122,96471 Kč | 614 823,55 Kč |
| Unit Price without VAT: | 205,99000 Kč |
|---|---|
| Unit Price with VAT: | 249,24790 Kč |




