
DCAN500-EVB | |
|---|---|
DigiKey Part Number | 4934-DCAN500-EVB-ND |
Manufacturer | |
Manufacturer Product Number | DCAN500-EVB |
Description | EVAL BOARD FOR DCAN500 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | DCAN500 - Transceiver, Powerline Communication Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yamar | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, Powerline Communication | |
Embedded | No | |
Utilized IC / Part | DCAN500 | |
Primary Attributes | Power Line Communications | |
Secondary Attributes | 10V ~ 36V Supply | |
Contents | Board(s), Cable(s), Accessories | |
Note | Two boards required for TX-RX communication |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 627,06000 Kč | 2 627,06 Kč |
| Unit Price without VAT: | 2 627,06000 Kč |
|---|---|
| Unit Price with VAT: | 3 178,74260 Kč |




