
SIG100-IC | |
|---|---|
DigiKey Part Number | 4934-SIG100-ICTR-ND - Tape & Reel (TR) 4934-SIG100-ICCT-ND - Cut Tape (CT) 4934-SIG100-ICDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIG100-IC |
Description | UART/LIN DC PLC TRANSCEIVER IC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 9.6k ~ 115.2k Modem PSK 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Baud Rates 9.6k ~ 115.2k |
Manufacturer Yamar | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Data Format PSK | Supplier Device Package 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,12000 Kč | 196,12 Kč |
| 10 | 152,52900 Kč | 1 525,29 Kč |
| 25 | 141,63560 Kč | 3 540,89 Kč |
| 100 | 129,64800 Kč | 12 964,80 Kč |
| 250 | 127,22268 Kč | 31 805,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 112,86316 Kč | 564 315,80 Kč |
| Unit Price without VAT: | 196,12000 Kč |
|---|---|
| Unit Price with VAT: | 237,30520 Kč |









