
YC358TJK-0710KL | |
|---|---|
DigiKey Part Number | YC358T-10KTR-ND - Tape & Reel (TR) YC358T-10KCT-ND - Cut Tape (CT) YC358T-10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC358TJK-0710KL |
Description | RES ARRAY 8 RES 10K OHM 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC358TJK-0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 2512 (6432 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 Kč | 9,37 Kč |
| 10 | 5,99900 Kč | 59,99 Kč |
| 25 | 5,08240 Kč | 127,06 Kč |
| 50 | 4,51180 Kč | 225,59 Kč |
| 100 | 4,02440 Kč | 402,44 Kč |
| 250 | 3,48944 Kč | 872,36 Kč |
| 500 | 3,15408 Kč | 1 577,04 Kč |
| 1 000 | 2,86892 Kč | 2 868,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,42050 Kč | 9 682,00 Kč |
| 8 000 | 2,24553 Kč | 17 964,24 Kč |
| 12 000 | 2,15566 Kč | 25 867,92 Kč |
| 20 000 | 2,05402 Kč | 41 080,40 Kč |
| 28 000 | 1,99342 Kč | 55 815,76 Kč |
| 40 000 | 1,93427 Kč | 77 370,80 Kč |
| 48 000 | 1,90745 Kč | 91 557,60 Kč |
| Unit Price without VAT: | 9,37000 Kč |
|---|---|
| Unit Price with VAT: | 11,33770 Kč |





