
YC358LJK-0710KL | |
---|---|
DigiKey Part Number | 13-YC358LJK-0710KLTR-ND - Tape & Reel (TR) 13-YC358LJK-0710KLCT-ND - Cut Tape (CT) 13-YC358LJK-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC358LJK-0710KL |
Description | RES ARRAY 8 RES 10K OHM 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 2512 (6432 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,25000 Kč | 6,25 Kč |
10 | 3,95800 Kč | 39,58 Kč |
25 | 3,34120 Kč | 83,53 Kč |
50 | 2,95780 Kč | 147,89 Kč |
100 | 2,62870 Kč | 262,87 Kč |
250 | 2,26632 Kč | 566,58 Kč |
500 | 2,04050 Kč | 1 020,25 Kč |
1 000 | 1,84783 Kč | 1 847,83 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 1,54512 Kč | 6 180,48 Kč |
8 000 | 1,42699 Kč | 11 415,92 Kč |
12 000 | 1,36629 Kč | 16 395,48 Kč |
20 000 | 1,29764 Kč | 25 952,80 Kč |
28 000 | 1,25672 Kč | 35 188,16 Kč |
40 000 | 1,21675 Kč | 48 670,00 Kč |
48 000 | 1,19758 Kč | 57 483,84 Kč |
96 000 | 1,15248 Kč | 110 638,08 Kč |
Unit Price without VAT: | 6,25000 Kč |
---|---|
Unit Price with VAT: | 7,56250 Kč |