
GSF0301 | |
|---|---|
DigiKey Part Number | 4786-GSF0301TR-ND - Tape & Reel (TR) 4786-GSF0301CT-ND - Cut Tape (CT) 4786-GSF0301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSF0301 |
Description | MOSFET, N-CH, SINGLE, 600MA, 30V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 600mA (Tc) 310mW (Tc) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 500mOhm @ 300mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.2 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 146 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 310mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,15800 Kč | 11,58 Kč |
| 25 | 1,01880 Kč | 25,47 Kč |
| 100 | 0,84830 Kč | 84,83 Kč |
| 250 | 0,76960 Kč | 192,40 Kč |
| 500 | 0,72160 Kč | 360,80 Kč |
| 1 000 | 0,68202 Kč | 682,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63311 Kč | 1 899,33 Kč |
| 6 000 | 0,60926 Kč | 3 655,56 Kč |
| 9 000 | 0,59728 Kč | 5 375,52 Kč |
| 15 000 | 0,58403 Kč | 8 760,45 Kč |
| 21 000 | 0,57628 Kč | 12 101,88 Kč |
| 30 000 | 0,56883 Kč | 17 064,90 Kč |
| 75 000 | 0,55279 Kč | 41 459,25 Kč |
| 150 000 | 0,54312 Kč | 81 468,00 Kč |
| 300 000 | 0,53516 Kč | 160 548,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |



