S3134K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFF0308

DigiKey Part Number
4786-GSFF0308TR-ND - Tape & Reel (TR)
4786-GSFF0308CT-ND - Cut Tape (CT)
4786-GSFF0308DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFF0308
Description
MOSFET, N-CH, SINGLE, 780MA, 30V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 780mA (Ta) 446mW (Ta) Surface Mount SOT-723
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
450mOhm @ 300mA, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.2 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
146 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
446mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-723
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 620
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
101,51600 Kč15,16 Kč
251,32200 Kč33,05 Kč
1001,11140 Kč111,14 Kč
2501,01040 Kč252,60 Kč
5000,94978 Kč474,89 Kč
1 0000,89989 Kč899,89 Kč
2 5000,84714 Kč2 117,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,79706 Kč6 376,48 Kč
16 0000,77417 Kč12 386,72 Kč
24 0000,76269 Kč18 304,56 Kč
40 0000,74998 Kč29 999,20 Kč
56 0000,74255 Kč41 582,80 Kč
80 0000,73541 Kč58 832,80 Kč
200 0000,72003 Kč144 006,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,32000 Kč
Unit Price with VAT:2,80720 Kč