4.7k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC358TJK-074K7L

DigiKey Part Number
YC358T-4.7KTR-ND - Tape & Reel (TR)
YC358T-4.7KCT-ND - Cut Tape (CT)
YC358T-4.7KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC358TJK-074K7L
Description
RES ARRAY 8 RES 4.7K OHM 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC358TJK-074K7L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
4.7k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
-
Qualification
-
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
2512 (6432 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 575
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,04700 Kč60,47 Kč
255,12360 Kč128,09 Kč
504,54820 Kč227,41 Kč
1004,05680 Kč405,68 Kč
2503,51760 Kč879,40 Kč
5003,17952 Kč1 589,76 Kč
1 0002,89205 Kč2 892,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,44002 Kč9 760,08 Kč
8 0002,26364 Kč18 109,12 Kč
12 0002,17305 Kč26 076,60 Kč
20 0002,07058 Kč41 411,60 Kč
28 0002,00950 Kč56 266,00 Kč
40 0001,94987 Kč77 994,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč