Parametric Equivalent
Parametric Equivalent

YC124-FR-07100RL | |
|---|---|
DigiKey Part Number | 13-YC124-FR-07100RLTR-ND - Tape & Reel (TR) 13-YC124-FR-07100RLCT-ND - Cut Tape (CT) 13-YC124-FR-07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-FR-07100RL |
Description | RES ARRAY 4 RES 100 OHM 0804 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 100 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF124-FR-07100RL | YAGEO | 0 | AF124-FR-07100RL-ND | 0,92496 Kč | Parametric Equivalent |
| RAVF104DFT100R | Stackpole Electronics Inc | 0 | RAVF104DFT100R-ND | 0,43174 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,71100 Kč | 27,11 Kč |
| 25 | 2,27760 Kč | 56,94 Kč |
| 50 | 2,00620 Kč | 100,31 Kč |
| 100 | 1,77690 Kč | 177,69 Kč |
| 250 | 1,52580 Kč | 381,45 Kč |
| 500 | 1,36812 Kč | 684,06 Kč |
| 1 000 | 1,23423 Kč | 1 234,23 Kč |
| 5 000 | 0,99572 Kč | 4 978,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,91768 Kč | 9 176,80 Kč |
| 20 000 | 0,85139 Kč | 17 027,80 Kč |
| 30 000 | 0,81735 Kč | 24 520,50 Kč |
| 50 000 | 0,77883 Kč | 38 941,50 Kč |
| 70 000 | 0,75588 Kč | 52 911,60 Kč |
| 100 000 | 0,73347 Kč | 73 347,00 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |




