Parametric Equivalent
Parametric Equivalent

AF124-FR-07100RL | |
|---|---|
DigiKey Part Number | AF124-FR-07100RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF124-FR-07100RL |
Description | RES ARRAY 4 RES 100 OHM 0804 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer YAGEO | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 100 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YC124-FR-07100RL | YAGEO | 0 | 13-YC124-FR-07100RLCT-ND | 4,17000 Kč | Parametric Equivalent |
| RAVF104DFT100R | Stackpole Electronics Inc | 0 | RAVF104DFT100R-ND | 0,43174 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,92496 Kč | 9 249,60 Kč |
| Unit Price without VAT: | 0,92496 Kč |
|---|---|
| Unit Price with VAT: | 1,11920 Kč |



