RAVF104DFT100R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 0
Unit Price: 0,80294 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,92496 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,17000 Kč
Datasheet
100 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF104DFT100R

DigiKey Part Number
RAVF104DFT100R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAVF104DFT100R
Description
RES ARRAY 4 RES 100 OHM 0804
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RAVF104DFT100R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Stackpole Electronics Inc
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
100
Package / Case
0804, Convex, Long Side Terminals
Tolerance
±1%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.020" (0.50mm)
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
741X0831000FPCTS Resistor Products0741X0831000FP-ND0,80294 KčDirect
AF124-FR-07100RLYAGEO0AF124-FR-07100RL-ND0,92496 KčParametric Equivalent
YC124-FR-07100RLYAGEO013-YC124-FR-07100RLCT-ND4,17000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100 0000,43174 Kč43 174,00 Kč
Unit Price without VAT:0,43174 Kč
Unit Price with VAT:0,52241 Kč