Upgrade
Upgrade
Upgrade
Upgrade
Similar

SR2010JK-0747RL | |
|---|---|
DigiKey Part Number | SR2010JK-0747RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR2010JK-0747RL |
Description | RES 47 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR2010JK-0747RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW201047R0JNEF | Vishay Dale | 5 411 | 541-47.0WCT-ND | 5,04000 Kč | Upgrade |
| CRCW201047R0JNTF | Vishay Dale | 0 | CRCW201047R0JNTF-ND | 1,85843 Kč | Upgrade |
| ERJ-12ZYJ470U | Panasonic Industry | 58 669 | P47WCT-ND | 7,14000 Kč | Upgrade |
| RMCF2010JT47R0 | Stackpole Electronics Inc | 12 163 | RMCF2010JT47R0CT-ND | 3,99000 Kč | Upgrade |
| ERJ-S1DJ470U | Panasonic Industry | 0 | ERJ-S1DJ470U-ND | 2,37105 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,21823 Kč | 8 872,92 Kč |
| Unit Price without VAT: | 2,21823 Kč |
|---|---|
| Unit Price with VAT: | 2,68406 Kč |





