
CRCW201047R0JNEF | |
|---|---|
DigiKey Part Number | 541-47.0WTR-ND - Tape & Reel (TR) 541-47.0WCT-ND - Cut Tape (CT) 541-47.0WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201047R0JNEF |
Description | RES SMD 47 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201047R0JNEF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 25 | 2,07480 Kč | 51,87 Kč |
| 50 | 1,78060 Kč | 89,03 Kč |
| 100 | 1,54340 Kč | 154,34 Kč |
| 250 | 1,30524 Kč | 326,31 Kč |
| 500 | 1,16790 Kč | 583,95 Kč |
| 1 000 | 1,05956 Kč | 1 059,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,87089 Kč | 3 483,56 Kč |
| 8 000 | 0,81858 Kč | 6 548,64 Kč |
| 12 000 | 0,79308 Kč | 9 516,96 Kč |
| 20 000 | 0,76545 Kč | 15 309,00 Kč |
| 28 000 | 0,74964 Kč | 20 989,92 Kč |
| 40 000 | 0,73467 Kč | 29 386,80 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

