CRCW201047R0JNTF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 5 411
Unit Price: 5,04000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 2,37105 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 2,21823 Kč
Datasheet
47 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW201047R0JNTF

DigiKey Part Number
CRCW201047R0JNTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW201047R0JNTF
Description
RES SMD 47 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW201047R0JNTF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW201047R0JNEFVishay Dale5 411541-47.0WCT-ND5,04000 KčDirect
ERJ-S1DJ470UPanasonic Industry0ERJ-S1DJ470U-ND2,37105 KčUpgrade
SR2010JK-0747RLYAGEO0SR2010JK-0747RL-ND2,21823 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,85843 Kč7 433,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1,85843 Kč
Unit Price with VAT:2,24870 Kč