33 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206JR-0733RL

DigiKey Part Number
311-33NLTR-ND - Tape & Reel (TR)
311-33NLCT-ND - Cut Tape (CT)
311-33NLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR1206JR-0733RL
Description
RES 33 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206JR-0733RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR1206JR-7W33RLYAGEO444YAG6072CT-ND8,61000 KčUpgrade
CRCW120633R0JNEAVishay Dale19 169541-33ECT-ND2,10000 KčUpgrade
CRCW120633R0JNEAHPVishay Dale4 798541-33UACT-ND5,88000 KčUpgrade
ERJ-8GEYJ330VPanasonic Industry61 324P33ECT-ND3,15000 KčUpgrade
ERJ-P08J330VPanasonic Industry148 961P33ALCT-ND3,57000 KčUpgrade
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,36000 Kč33,60 Kč
252,72120 Kč68,03 Kč
502,35180 Kč117,59 Kč
1002,05990 Kč205,99 Kč
2501,76804 Kč442,01 Kč
5001,59878 Kč799,39 Kč
1 0001,46461 Kč1 464,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,17946 Kč5 897,30 Kč
10 0001,12045 Kč11 204,50 Kč
15 0001,09170 Kč16 375,50 Kč
25 0001,06053 Kč26 513,25 Kč
35 0001,04268 Kč36 493,80 Kč
50 0001,02580 Kč51 290,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč