SR0402JR-07100KL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 9 630
Unit Price: 4,99000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 33 762
Unit Price: 2,08000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 9 221
Unit Price: 5,62000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 139 833
Unit Price: 2,08000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,22537 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 73 766
Unit Price: 2,08000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,07607 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 2 999
Unit Price: 2,91000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 1 964
Unit Price: 2,11000 Kč
Datasheet
0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0402JR-07100KL

DigiKey Part Number
SR0402JR-07100KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR0402JR-07100KL
Description
RES 100K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0402JR-07100KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,91397 Kč9 139,70 Kč
Manufacturers Standard Package
Unit Price without VAT:0,91397 Kč
Unit Price with VAT:1,10590 Kč