
CRCW0402100KJNTD | |
|---|---|
DigiKey Part Number | 541-CRCW0402100KJNTDTR-ND - Tape & Reel (TR) 541-CRCW0402100KJNTDCT-ND - Cut Tape (CT) 541-CRCW0402100KJNTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402100KJNTD |
Description | RES SMD 100K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402100KJNTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 Kč | 2,91 Kč |
| 10 | 1,35200 Kč | 13,52 Kč |
| 25 | 1,05680 Kč | 26,42 Kč |
| 50 | 0,88220 Kč | 44,11 Kč |
| 100 | 0,70320 Kč | 70,32 Kč |
| 250 | 0,59088 Kč | 147,72 Kč |
| 500 | 0,53222 Kč | 266,11 Kč |
| 1 000 | 0,47105 Kč | 471,05 Kč |
| 5 000 | 0,42490 Kč | 2 124,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,42915 Kč | 4 291,50 Kč |
| 20 000 | 0,37124 Kč | 7 424,80 Kč |
| 30 000 | 0,35916 Kč | 10 774,80 Kč |
| 50 000 | 0,34607 Kč | 17 303,50 Kč |
| 70 000 | 0,33857 Kč | 23 699,90 Kč |
| 100 000 | 0,33148 Kč | 33 148,00 Kč |
| 120 000 | 0,32817 Kč | 39 380,40 Kč |
| 240 000 | 0,31723 Kč | 76 135,20 Kč |
| 250 000 | 0,31666 Kč | 79 165,00 Kč |
| Unit Price without VAT: | 2,91000 Kč |
|---|---|
| Unit Price with VAT: | 3,52110 Kč |

