RCA Series 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA0402100KJNED

DigiKey Part Number
541-2190-2-ND - Tape & Reel (TR)
541-2190-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCA0402100KJNED
Description
RES SMD 100K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCA0402100KJNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 964
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,88400 Kč8,84 Kč
500,57680 Kč28,84 Kč
1000,48630 Kč48,63 Kč
5000,33974 Kč169,87 Kč
1 0000,29554 Kč295,54 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,29503 Kč2 950,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč