


SMDJ54A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ54A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ54A/TR7 |
Description | TVS DIODE 54VWM 87.1VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 34.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,26890 Kč | 2 134,45 Kč |
| 1 000 | 3,88042 Kč | 3 880,42 Kč |
| 1 500 | 3,68066 Kč | 5 520,99 Kč |
| 2 500 | 3,45428 Kč | 8 635,70 Kč |
| 3 500 | 3,31935 Kč | 11 617,73 Kč |
| 5 000 | 3,18766 Kč | 15 938,30 Kč |
| 12 500 | 2,89662 Kč | 36 207,75 Kč |
| 25 000 | 2,83783 Kč | 70 945,75 Kč |
| Unit Price without VAT: | 4,26890 Kč |
|---|---|
| Unit Price with VAT: | 5,16537 Kč |










