


3.0SMI54A | |
|---|---|
DigiKey Part Number | 1655-3.0SMI54ATR-ND - Tape & Reel (TR) 1655-3.0SMI54ACT-ND - Cut Tape (CT) 1655-3.0SMI54ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMI54A |
Description | TVS DIODE 54VWM 87.1VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 34.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 10 | 12,60900 Kč | 126,09 Kč |
| 100 | 8,21160 Kč | 821,16 Kč |
| 500 | 6,31710 Kč | 3 158,55 Kč |
| 1 000 | 5,70708 Kč | 5 707,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,93180 Kč | 14 795,40 Kč |
| 6 000 | 4,54133 Kč | 27 247,98 Kč |
| 9 000 | 4,34238 Kč | 39 081,42 Kč |
| 15 000 | 4,11885 Kč | 61 782,75 Kč |
| 21 000 | 3,99160 Kč | 83 823,60 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |

