
3.0SMCJ54A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-3.0SMCJ54A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-3.0SMCJ54A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-3.0SMCJ54A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ54A-AU_R1_000A1 |
Description | TVS DIODE 54VWM 87.1VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 34.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,23409 Kč | 4 187,27 Kč |
| 1 600 | 4,74191 Kč | 7 587,06 Kč |
| 2 400 | 4,49093 Kč | 10 778,23 Kč |
| 4 000 | 4,20884 Kč | 16 835,36 Kč |
| 5 600 | 4,04179 Kč | 22 634,02 Kč |
| 8 000 | 3,87936 Kč | 31 034,88 Kč |
| 20 000 | 3,52290 Kč | 70 458,00 Kč |
| 40 000 | 3,44431 Kč | 137 772,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,05000 Kč | 33,05 Kč |
| 10 | 20,90300 Kč | 209,03 Kč |
| 100 | 13,94560 Kč | 1 394,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,31000 Kč | 26,31 Kč |
| 10 | 17,68200 Kč | 176,82 Kč |
| 100 | 12,33530 Kč | 1 233,53 Kč |
| Unit Price without VAT: | 26,31000 Kč |
|---|---|
| Unit Price with VAT: | 31,83510 Kč |

