Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMDJ160A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ160A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ160A/TR7 |
Description | TVS DIODE 160VWM 259VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 11.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 11.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,31398 Kč | 2 156,99 Kč |
| 1 000 | 3,92140 Kč | 3 921,40 Kč |
| 1 500 | 3,71953 Kč | 5 579,30 Kč |
| 2 500 | 3,49076 Kč | 8 726,90 Kč |
| 3 500 | 3,35441 Kč | 11 740,43 Kč |
| 5 000 | 3,22132 Kč | 16 106,60 Kč |
| 12 500 | 2,92721 Kč | 36 590,12 Kč |
| 25 000 | 2,86780 Kč | 71 695,00 Kč |
| Unit Price without VAT: | 4,31398 Kč |
|---|---|
| Unit Price with VAT: | 5,21992 Kč |












