Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMDJ150A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ150A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ150A-AT/TR7 |
Description | TVS DIODE 150VWM 243VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,77540 Kč | 2 387,70 Kč |
| 1 000 | 4,34804 Kč | 4 348,04 Kč |
| 1 500 | 4,12833 Kč | 6 192,49 Kč |
| 2 500 | 3,87957 Kč | 9 698,93 Kč |
| 3 500 | 3,73141 Kč | 13 059,93 Kč |
| 5 000 | 3,58675 Kč | 17 933,75 Kč |
| 12 500 | 3,26719 Kč | 40 839,88 Kč |
| 25 000 | 3,25952 Kč | 81 488,00 Kč |
| Unit Price without VAT: | 4,77540 Kč |
|---|---|
| Unit Price with VAT: | 5,77823 Kč |











