


3.0SMI150A | |
|---|---|
DigiKey Part Number | 1655-3.0SMI150ATR-ND - Tape & Reel (TR) 1655-3.0SMI150ACT-ND - Cut Tape (CT) 1655-3.0SMI150ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMI150A |
Description | TVS DIODE 150VWM 243VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,31500 Kč | 143,15 Kč |
| 100 | 9,38140 Kč | 938,14 Kč |
| 500 | 7,25922 Kč | 3 629,61 Kč |
| 1 000 | 6,57553 Kč | 6 575,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,70667 Kč | 17 120,01 Kč |
| 6 000 | 5,26922 Kč | 31 615,32 Kč |
| 9 000 | 5,04640 Kč | 45 417,60 Kč |
| 15 000 | 4,79606 Kč | 71 940,90 Kč |
| 21 000 | 4,76457 Kč | 100 055,97 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

