SMD1812 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMD1812 Series
Basics of NTC and PTC Thermistors - Another Teaching Moment

SMD1812B300TFT

DigiKey Part Number
13-SMD1812B300TFTTR-ND - Tape & Reel (TR)
13-SMD1812B300TFTCT-ND - Cut Tape (CT)
13-SMD1812B300TFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD1812B300TFT
Description
PTC RESET FUSE 6V 3A 1812
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
5 A
Current - Max
100 A
Time to Trip
4 s
Resistance - Initial (Ri) (Min)
12 mOhms
Resistance - Post Trip (R1) (Max)
40 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Approval Agency
cUL, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,68000 Kč5,68 Kč
54,67400 Kč23,37 Kč
104,31500 Kč43,15 Kč
503,58280 Kč179,14 Kč
1003,30490 Kč330,49 Kč
2502,97228 Kč743,07 Kč
5002,74198 Kč1 370,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,52916 Kč2 529,16 Kč
2 0002,33213 Kč4 664,26 Kč
3 0002,22372 Kč6 671,16 Kč
5 0002,09372 Kč10 468,60 Kč
7 0002,01199 Kč14 083,93 Kč
10 0001,92856 Kč19 285,60 Kč
25 0001,77927 Kč44 481,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,68000 Kč
Unit Price with VAT:6,87280 Kč