New at DigiKey
DSK210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF9.0CA

DigiKey Part Number
5399-SMF9.0CATR-ND - Tape & Reel (TR)
5399-SMF9.0CACT-ND - Cut Tape (CT)
5399-SMF9.0CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF9.0CA
Description
13A 15.4V 10V 9V SOD-123FL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
15.4V Clamp 13A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
13A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,74000 Kč2,74 Kč
101,62100 Kč16,21 Kč
1000,99990 Kč99,99 Kč
5000,72244 Kč361,22 Kč
1 0000,63150 Kč631,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,51551 Kč1 546,53 Kč
6 0000,45682 Kč2 740,92 Kč
9 0000,42685 Kč3 841,65 Kč
15 0000,39309 Kč5 896,35 Kč
21 0000,37308 Kč7 834,68 Kč
30 0000,35360 Kč10 608,00 Kč
75 0000,31080 Kč23 310,00 Kč
150 0000,28432 Kč42 648,00 Kč
300 0000,26206 Kč78 618,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,74000 Kč
Unit Price with VAT:3,31540 Kč