


FMMT618 | |
|---|---|
DigiKey Part Number | 5399-FMMT618TR-ND - Tape & Reel (TR) 5399-FMMT618CT-ND - Cut Tape (CT) 5399-FMMT618DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT618 |
Description | 25V 1.8A NPN SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 1.8 A 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 150nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 225 mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.8 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 80mA, 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,29500 Kč | 32,95 Kč |
| 100 | 2,04380 Kč | 204,38 Kč |
| 500 | 1,49952 Kč | 749,76 Kč |
| 1 000 | 1,32245 Kč | 1 322,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,09707 Kč | 3 291,21 Kč |
| 6 000 | 0,98316 Kč | 5 898,96 Kč |
| 9 000 | 0,92508 Kč | 8 325,72 Kč |
| 15 000 | 0,85972 Kč | 12 895,80 Kč |
| 21 000 | 0,82098 Kč | 17 240,58 Kč |
| 30 000 | 0,78333 Kč | 23 499,90 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |



