
SMD1812B260TF/16 | |
|---|---|
DigiKey Part Number | 13-SMD1812B260TF/16TR-ND - Tape & Reel (TR) 13-SMD1812B260TF/16CT-ND - Cut Tape (CT) 13-SMD1812B260TF/16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1812B260TF/16 |
Description | PTC RESET FUSE 16V 2.6A 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 5 | 3,69600 Kč | 18,48 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 50 | 2,83060 Kč | 141,53 Kč |
| 100 | 2,61220 Kč | 261,22 Kč |
| 250 | 2,34840 Kč | 587,10 Kč |
| 500 | 2,16700 Kč | 1 083,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,90368 Kč | 1 903,68 Kč |
| 2 000 | 1,75554 Kč | 3 511,08 Kč |
| 3 000 | 1,67410 Kč | 5 022,30 Kč |
| 5 000 | 1,57640 Kč | 7 882,00 Kč |
| 7 000 | 1,51501 Kč | 10 605,07 Kč |
| 10 000 | 1,45233 Kč | 14 523,30 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |











