


SMD1812B075TF/33 | |
|---|---|
DigiKey Part Number | 13-SMD1812B075TF/33TR-ND - Tape & Reel (TR) 13-SMD1812B075TF/33CT-ND - Cut Tape (CT) 13-SMD1812B075TF/33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1812B075TF/33 |
Description | PTC RESET FUSE 33V 750MA 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 20 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 100 mOhms | |
Resistance - Post Trip (R1) (Max) | 400 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 5 | 3,02400 Kč | 15,12 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 50 | 2,32660 Kč | 116,33 Kč |
| 100 | 2,14600 Kč | 214,60 Kč |
| 250 | 1,92928 Kč | 482,32 Kč |
| 500 | 1,77980 Kč | 889,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,56372 Kč | 1 563,72 Kč |
| 2 000 | 1,44215 Kč | 2 884,30 Kč |
| 3 000 | 1,37530 Kč | 4 125,90 Kč |
| 5 000 | 1,29516 Kč | 6 475,80 Kč |
| 7 000 | 1,24479 Kč | 8 713,53 Kč |
| 10 000 | 1,19336 Kč | 11 933,60 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |











