Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1812 (4532 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

SMD1812B035TF/30

DigiKey Part Number
13-SMD1812B035TF/30TR-ND - Tape & Reel (TR)
13-SMD1812B035TF/30CT-ND - Cut Tape (CT)
13-SMD1812B035TF/30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD1812B035TF/30
Description
PTC RESET FUSE 30V 350MA 1812
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
350 mA
Current - Trip (It)
750 mA
Current - Max
40 A
Time to Trip
150 ms
Resistance - Initial (Ri) (Min)
400 mOhms
Resistance - Post Trip (R1) (Max)
1.7 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Approval Agency
cUL, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 221
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
53,02400 Kč15,12 Kč
102,81400 Kč28,14 Kč
502,32660 Kč116,33 Kč
1002,14600 Kč214,60 Kč
2501,92928 Kč482,32 Kč
5001,77980 Kč889,90 Kč
1 0001,64183 Kč1 641,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,44215 Kč2 884,30 Kč
4 0001,32959 Kč5 318,36 Kč
6 0001,26765 Kč7 605,90 Kč
10 0001,19336 Kč11 933,60 Kč
14 0001,14664 Kč16 052,96 Kč
20 0001,09894 Kč21 978,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč