Polymeric PTC Resettable Fuse 60V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD1812B020TF-J

DigiKey Part Number
13-SMD1812B020TF-JTR-ND - Tape & Reel (TR)
13-SMD1812B020TF-JCT-ND - Cut Tape (CT)
13-SMD1812B020TF-JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD1812B020TF-J
Description
PTC RESET FUSE 60V 200MA 1812
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
200 mA
Current - Trip (It)
400 mA
Current - Max
40 A
Time to Trip
2 s
Resistance - Initial (Ri) (Min)
700 mOhms
Resistance - Post Trip (R1) (Max)
5 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Approval Agency
cUL, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 913
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
52,89800 Kč14,49 Kč
102,66700 Kč26,67 Kč
502,21320 Kč110,66 Kč
1002,04310 Kč204,31 Kč
2501,83692 Kč459,23 Kč
5001,69496 Kč847,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5001,49142 Kč2 237,13 Kč
3 0001,37530 Kč4 125,90 Kč
4 5001,31130 Kč5 900,85 Kč
7 5001,23468 Kč9 260,10 Kč
10 5001,18649 Kč12 458,15 Kč
15 0001,13728 Kč17 059,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč