Polymeric PTC Resettable Fuse 12V 1.1 A Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD1210B110TF/12

DigiKey Part Number
13-SMD1210B110TF/12TR-ND - Tape & Reel (TR)
13-SMD1210B110TF/12CT-ND - Cut Tape (CT)
13-SMD1210B110TF/12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD1210B110TF/12
Description
PTC RESET FUSE 12V 1.1A 1210
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 12V 1.1 A Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
12V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
100 A
Time to Trip
300 ms
Resistance - Initial (Ri) (Min)
50 mOhms
Resistance - Post Trip (R1) (Max)
210 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Approval Agency
cUL, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 876
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
52,56200 Kč12,81 Kč
102,37300 Kč23,73 Kč
501,96960 Kč98,48 Kč
1001,81630 Kč181,63 Kč
2501,63364 Kč408,41 Kč
5001,50724 Kč753,62 Kč
1 0001,39028 Kč1 390,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,16476 Kč3 494,28 Kč
6 0001,07366 Kč6 441,96 Kč
9 0001,02351 Kč9 211,59 Kč
15 0000,96339 Kč14 450,85 Kč
21 0000,92557 Kč19 436,97 Kč
30 0000,88695 Kč26 608,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč