


PESD1LIN | |
|---|---|
DigiKey Part Number | 4518-PESD1LINTR-ND - Tape & Reel (TR) 4518-PESD1LINCT-ND - Cut Tape (CT) 4518-PESD1LINDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1LIN |
Description | TVS DIODE 15VWM 24VWM SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 44V, 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power - Peak Pulse 160W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 13pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V (Max), 24V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 17.1V, 25.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 44V, 70V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 100 | 3,81530 Kč | 381,53 Kč |
| 500 | 2,84900 Kč | 1 424,50 Kč |
| 1 000 | 2,53635 Kč | 2 536,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,13851 Kč | 6 415,53 Kč |
| 6 000 | 1,93787 Kč | 11 627,22 Kč |
| 9 000 | 1,83555 Kč | 16 519,95 Kč |
| 15 000 | 1,72056 Kč | 25 808,40 Kč |
| 21 000 | 1,65243 Kč | 34 701,03 Kč |
| 30 000 | 1,58622 Kč | 47 586,60 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |











