SMD1210 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMD1210 Series

SMD1210B050TF

DigiKey Part Number
13-SMD1210B050TFTR-ND - Tape & Reel (TR)
13-SMD1210B050TFCT-ND - Cut Tape (CT)
13-SMD1210B050TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD1210B050TF
Description
PTC RESET FUSE 13.2V 500MA 1210
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 13.2V 500 mA Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
13.2V
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
1 A
Current - Max
100 A
Time to Trip
50 ms
Resistance - Initial (Ri) (Min)
250 mOhms
Resistance - Post Trip (R1) (Max)
900 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Approval Agency
cUL, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 496
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,33000 Kč3,33 Kč
52,75000 Kč13,75 Kč
102,52000 Kč25,20 Kč
502,09140 Kč104,57 Kč
1001,92890 Kč192,89 Kč
2501,73388 Kč433,47 Kč
5001,60016 Kč800,08 Kč
1 0001,47601 Kč1 476,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,11706 Kč4 468,24 Kč
8 0001,02955 Kč8 236,40 Kč
12 0000,98134 Kč11 776,08 Kč
20 0000,92353 Kč18 470,60 Kč
28 0000,88715 Kč24 840,20 Kč
40 0000,86653 Kč34 661,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,33000 Kč
Unit Price with VAT:4,02930 Kč