
SMD0603B002TF | |
|---|---|
DigiKey Part Number | 13-SMD0603B002TFTR-ND - Tape & Reel (TR) 13-SMD0603B002TFCT-ND - Cut Tape (CT) 13-SMD0603B002TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD0603B002TF |
Description | PPTC 0603 60V 0.02A 0.5W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 20 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 1 s |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 9 Ohms |
Series | Resistance - Post Trip (R1) (Max) 80 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0603 (1608 Metric), Concave |
Voltage - Max 60V | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current - Hold (Ih) (Max) 20 mA | Thickness (Max) 0.037" (0.95mm) |
Current - Trip (It) 60 mA | Approval Agency cUL, TUV, UL |
Current - Max 40 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603L002/60YR | Littelfuse Inc. | 34 874 | 18-0603L002/60YRCT-ND | 43,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 5 | 3,62800 Kč | 18,14 Kč |
| 10 | 3,35800 Kč | 33,58 Kč |
| 50 | 2,78620 Kč | 139,31 Kč |
| 100 | 2,56940 Kč | 256,94 Kč |
| 250 | 2,30996 Kč | 577,49 Kč |
| 500 | 2,13144 Kč | 1 065,72 Kč |
| 1 000 | 1,96626 Kč | 1 966,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,67173 Kč | 6 686,92 Kč |
| 8 000 | 1,54039 Kč | 12 323,12 Kč |
| 12 000 | 1,46804 Kč | 17 616,48 Kč |
| 20 000 | 1,38128 Kč | 27 625,60 Kč |
| 28 000 | 1,32668 Kč | 37 147,04 Kč |
| 40 000 | 1,27091 Kč | 50 836,40 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |






